CRL0805-FW-R050ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 50 mΩ, 0.125 W, ±1 %, CRL0805-FW-R050ELF

Order No.: 07E3089
EAN: 4099879177346
MPN:
CRL0805-FW-R050ELF
Series: CRL
CRL0805-FW-R050ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
827.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1654 €

SMD Thick film resistor, CRL0805-FW-R050ELF, Bourns

Resistor, Thick film, SMD 0805, 50 mΩ, 0.125 W, ±1 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
Filter Property Value
Temperature coefficient ±200 ppm/K
Technology thick film
Width 1.2 mm
Height 0.5 mm
Power 0.125 W
Length 2 mm
Design SMD 0805 (2012)
min. operating temperature -55 °C
Tolerance ±1 %
max. operating temperature 125 °C
ohmic resistance 50 mΩ
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes