CRL0805-FW-3R00ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 3 Ω, 0.125 W, ±1 %, CRL0805-FW-3R00ELF

Order No.: 07E3075
EAN: 4099879177292
MPN:
CRL0805-FW-3R00ELF
Series: CRL0805
CRL0805-FW-3R00ELF Bourns Electronics GmbH SMD Resistors
Image may differ

SMD Thick film resistor, CRL0805-FW-3R00ELF, Bourns

Resistor, Thick film, SMD 0805, 3 Ω, 0.125 W, ±1 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 3 Ω
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes