CRL0603-FW-R150ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0603 (1608), 150 mΩ, 0.1 W, ±1 %, CRL0603-FW-R150ELF

Order No.: 07E3019
EAN: 4099879176844
MPN:
CRL0603-FW-R150ELF
Series: CRL
CRL0603-FW-R150ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
410.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0821 €

SMD Thick film resistor, CRL0603-FW-R150ELF, Bourns

Resistor, Thick film, SMD 0603, 150 mΩ, 0.1 W, ±1 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 150 mΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes