CR2512AJ/-3R0EAS | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 3 Ω, 1 W, ±5 %, CR2512AJ/-3R0EAS

Order No.: 11E950
EAN: 4099879207739
MPN:
CR2512AJ/-3R0EAS
Series: CR2512AJ-AS
CR2512AJ/-3R0EAS Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2559 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2559 €

Resistor, CR2512AJ/-3R0EAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
ohmic resistance 3 Ω
Tolerance ±5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±400 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.3 mm
Width 3 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes