CR2512-JW-621ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 620 Ω, 1 W, ±5 %, CR2512-JW-621ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 16 Weeks
Resistor, CR2512-JW-621ELF, BOURNS
The CR2512-JW-621ELF is a thick film resistor with three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.
Features
- RoHS compliant
- Tight tolerance of bottom electrode width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 620 Ω | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.3 mm | |
| Width | 3 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |