CR2512-JW-620ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 62 Ω, 1 W, ±5 %, CR2512-JW-620ELF

Order No.: 07E2904
EAN: 4099879176028
MPN:
CR2512-JW-620ELF
Series: CR2512
CR2512-JW-620ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
304.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0762 €

Resistor, CR2512-JW-620ELF, BOURNS

The CR2512-JW-620ELF is a thick film resistor with three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.

Features

  • RoHS compliant
  • Tight tolerance of bottom electrode width
Technical specifications
Filter Property Value
ohmic resistance 62 Ω
Tolerance ±5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.3 mm
Width 3 mm
Height 0.6 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes