CR2010-J/-000ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2010 (5025), 0 Ω, 0.5 W, ±5 %, CR2010-J/-000ELF

Order No.: 07E2716
EAN: 4099879174116
MPN:
CR2010-J/-000ELF
Series: CR2010
CR2010-J/-000ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
304.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0762 €

Resistor, CR2010-J/-000ELF, BOURNS

The CR2010-J/-000ELF is a thick film resistor with three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.

Features

  • RoHS compliant
  • Tight tolerance of bottom electrode width
Technical specifications
Filter Property Value
ohmic resistance 0 Ω
Tolerance ±5 %
Power 0.5 W
Design SMD 2010 (5025)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes