CR1206AFX-6802EAS | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 68 kΩ, 0.25 W, ±1 %, CR1206AFX-6802EAS

Order No.: 11E943
EAN: 4099879207661
MPN:
CR1206AFX-6802EAS
Series: CR1206
CR1206AFX-6802EAS Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.0250 €

Resistor, CR1206AFX-6802EAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
ohmic resistance 68 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes