CR1206-FX-3902ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 39 kΩ, 0.25 W, ±1 %, CR1206-FX-3902ELF

Order No.: 07E2224
EAN: 4099879171658
MPN:
CR1206-FX-3902ELF
Series: CR1206
CR1206-FX-3902ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0274 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
684.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.0274 €

SMD Thick film resistor, CR1206-FX-3902ELF, Bourns

Features

  • RoHS compliant
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Paper tape on reel for automatic placement
Technical specifications
Filter Property Value
ohmic resistance 39 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes