CR1206-FX-1004ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 1206 (3216), 1 MΩ, 0.25 W, ±1 %, CR1206-FX-1004ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0274 € *
Available: 2,850 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
1000 pcs.
0.0178 €
3000 pcs.
0.0143 €
5000 pcs.
0.0106 €
15000 pcs.
0.0094 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Thick film resistor, CR1206-FX-1004ELF, Bourns
Features
- RoHS compliant
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Paper tape on reel for automatic placement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 MΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |