CR0805AJ/-1R0EAS | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 1 Ω, 0.125 W, ±5 %, CR0805AJ/-1R0EAS

Order No.: 11E934
EAN: 4099879207579
MPN:
CR0805AJ/-1R0EAS
Series: CR0805
CR0805AJ/-1R0EAS Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
952.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.0381 €

Resistor, CR0805AJ/-1R0EAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
ohmic resistance 1 Ω
Tolerance ±5 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±400 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes