CR0805AFX-1801EAS | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 1.8 kΩ, 0.125 W, ±1 %, CR0805AFX-1801EAS

Order No.: 11E930
EAN: 4099879207531
MPN:
CR0805AFX-1801EAS
Series: CR0805
CR0805AFX-1801EAS Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0452 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.0452 €

Resistor, CR0805AFX-1801EAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
ohmic resistance 1.8 kΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes