CR0603-FX-6803ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0603 (1608), 680 kΩ, 0.1 W, ±1 %, CR0603-FX-6803ELF

Order No.: 06E9687
EAN: 4099879163844
MPN:
CR0603-FX-6803ELF
Series: CR0603
CR0603-FX-6803ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0098 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
243.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.0098 €

SMD Thick film resistor, CR0603-FX-6803ELF, Bourns

Features

  • RoHS compliant
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Paper tape on reel for automatic placement
Technical specifications
Filter Property Value
ohmic resistance 680 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes