CR0603-FX-49R9ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0603 (1608), 49.9 Ω, 0.1 W, ±1 %, CR0603-FX-49R9ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0098 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD Thick film resistor, CR0603-FX-49R9ELF, Bourns
Features
- RoHS compliant
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Paper tape on reel for automatic placement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 49.9 Ω | |
| Tolerance | ±1 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |