CR0603-FX-1501ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0603 (1608), 1.5 kΩ, 0.1 W, ±1 %, CR0603-FX-1501ELF

Order No.: 06E9264
EAN: 4099879160577
MPN:
CR0603-FX-1501ELF
Series: CR0603
CR0603-FX-1501ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1023 € *
Available: 16,486 pcs.
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
10 pcs.
0.0119 €
100 pcs.
0.0071 €
500 pcs.
0.0060 €
1000 pcs.
0.0036 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Thick film resistor, CR0603-FX-1501ELF, Bourns

Features

  • RoHS compliant
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Paper tape on reel for automatic placement
Technical specifications
Filter Property Value
ohmic resistance 1.5 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes