CR0402AFX-75R0GAS | Bourns Electronics GmbH

Resistor, thick film, SMD 0402 (1005), 75 Ω, 0.063 W, ±1 %, CR0402AFX-75R0GAS

Order No.: 11E913
EAN: 4099879207364
MPN:
CR0402AFX-75R0GAS
CR0402AFX-75R0GAS Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
452.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0226 €

Resistor, CR0402AFX-75R0GAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
ohmic resistance 75 Ω
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.32 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes