CR0402-FX-9311GLF | Bourns Electronics GmbH
Resistor, thick film, SMD 0402 (1005), 9.31 kΩ, 0.063 W, ±1 %, CR0402-FX-9311GLF
Order No.: 06E9012
EAN: 4099879159014
MPN:
CR0402-FX-9311GLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0065 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD Thick film resistor, CR0402-FX-9311GLF, Bourns
Resistor, Thick film, SMD 0402, 9.31 kΩ, 0.063 W, ±1 %
Features
- Small package dimensions
- RoHS compliant
- Power rating at 70 °C = 1/16 W
- Tight dimensional tolerances
- Suitable for most types of soldering processes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 9.31 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.063 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |