CR0402-FX-1303GLF | Bourns Electronics GmbH

Resistor, thick film, SMD 0402 (1005), 130 kΩ, 0.063 W, ±1 %, CR0402-FX-1303GLF

Order No.: 06E8547
EAN: 4099879156396
MPN:
CR0402-FX-1303GLF
CR0402-FX-1303GLF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0065 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
130.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0065 €

SMD Thick film resistor, CR0402-FX-1303GLF, Bourns

Resistor, Thick film, SMD 0402, 130 kΩ, 0.063 W, ±1 %

Features

  • Small package dimensions
  • RoHS compliant
  • Power rating at 70 °C = 1/16 W
  • Tight dimensional tolerances
  • Suitable for most types of soldering processes
Technical specifications
Filter Property Value
ohmic resistance 130 kΩ
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.32 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes