CR0201AJW-103GAS | Bourns Electronics GmbH

Resistor, thick film, SMD 0201 (0603), 10 kΩ, 0.05 W, ±5 %, CR0201AJW-103GAS

Order No.: 11E906
EAN: 4099879207296
MPN:
CR0201AJW-103GAS
CR0201AJW-103GAS Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0357 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0357 €

Resistor, CR0201AJW-103GAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±5 %
Power 0.05 W
Design SMD 0201 (0603)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 0.6 mm
Width 0.3 mm
Height 0.26 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes