CR0201AFW-1000GAS | Bourns Electronics GmbH

Resistor, thick film, SMD 0201 (0603), 100 Ω, 0.05 W, ±1 %, CR0201AFW-1000GAS

Order No.: 11E901
EAN: 4099879207241
MPN:
CR0201AFW-1000GAS
CR0201AFW-1000GAS Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0452 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
452.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0452 €

Resistor, CR0201AFW-1000GAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±1 %
Power 0.05 W
Design SMD 0201 (0603)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 0.6 mm
Width 0.3 mm
Height 0.26 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes