CR0201-FW-22R0GLF | Bourns Electronics GmbH
Resistor, thick film, SMD 0201 (0603), 22 Ω, 0.05 W, ±1 %, CR0201-FW-22R0GLF
Order No.: 06E8404
EAN: 4099879155870
MPN:
CR0201-FW-22R0GLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0178 € *
Standard delivery time from the manufacturer is: 16 Weeks
Resistor, CR0201-FW-22R0GLF, BOURNS
The CR0201-FW-22R0GLF is a thick film resistor with three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.
Features
- RoHS compliant
- Tight tolerance of bottom electrode width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 Ω | |
| Tolerance | ±1 % | |
| Power | 0.05 W | |
| Design | SMD 0201 (0603) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 0.6 mm | |
| Width | 0.3 mm | |
| Height | 0.26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |