CHV0805-FX-3603ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0805 (2012), 360 kΩ, 0.125 W, ±1 %, CHV0805-FX-3603ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0893 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD thick-film resistors on original reels, type Bourns CHV.
For high voltages; Operating temperatures: –55 to +155 °C. Certifications: UL.
Size 0805.
Rated load at +70 °C: 0.125 W. Operating/overload voltage: max. 400/800 V. Dimensions: 2.0 x 1.25 x 0.5 mm. Unit of measure: reel of 5000 items
Technical attributes (type, resistance value, temperature coefficient (TC), tolerance): 360K, TC ±100, 1.0 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 360 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |