CHP0805-JW-200ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0805 (2012), 20 Ω, 0.5 W, ±5 %, CHP0805-JW-200ELF
Order No.: 08E1036
EAN: 4099879198396
MPN:
CHP0805-JW-200ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Standard delivery time from the manufacturer is: 18 Weeks
Resistor, CHP0805-JW-200ELF, BOURNS
Ultra high power thick film resistor.
Features
- High power surge withstanding
- RoHS compliant
- Halogen free
Applications
- Power supplies
- Digital meters
- Consumer electronics
- LED lighting
- Industry control boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 20 Ω | |
| Tolerance | ±5 % | |
| Power | 0.5 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |