CFG0612-FX-R010ELF | Bourns Electronics GmbH

Resistor, metal foil, SMD 0612, 10 mΩ, 1 W, ±1 %, CFG0612-FX-R010ELF

Order No.: 11E957
EAN: 4099879207807
MPN:
CFG0612-FX-R010ELF
CFG0612-FX-R010ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,275.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.1595 €

Resistor, CFG0612-FX-R010ELF, Bourns

CFG metal foil, wide terminal current sense resistor.

Features

  • Excellent heat dissipation
  • High reliability
  • Low inductance
  • Wide terminal type
Technical specifications
Filter Property Value
ohmic resistance 10 mΩ
Tolerance ±1 %
Power 1 W
Design SMD 0612
Temperature coefficient ±100 ppm/K
Technology metal foil
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.65 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes