BPS130-HG100P-3S | Bourns Electronics GmbH
Analog high pressure sensor, 0-100 psi, 4.5-5.5 V, BPS130-HG100P-3S, SIP-3, -40 to 150 °C, BPS130-HG100P-3S
Order No.: 24S9670
EAN: 4099889456127
MPN:
BPS130-HG100P-3S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.1355 € *
Standard delivery time from the manufacturer is: 28 Weeks
Pressure Sensor, BPS130-HG100P-3S, Bourns
Features
- Compensated output
- Ultra-low pressure sensing
- Direct-media monitoring
- Gauge and absolute types
- Isolated onboard electronics
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog high pressure sensor | |
| measurement range | 0-100 psi | |
| Voltage | 4.5-5.5 V | |
| Assembly | solder mounting | |
| Enclosure | SIP-3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 90269000 |
| Original Packaging | Reel with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |