BPS120-AD0P15-2DG | Bourns Electronics GmbH
Digital low pressure sensor, 0-0.15 psi (0-10.3 mbar/0-1.03 KPa), 2.7-5.5 V, BPS120-AD0P15-2DG, SMD-8, -40 to 85 °C, BPS120-AD0P15-2DG
Order No.: 19K9717
EAN: 4099889455908
MPN:
BPS120-AD0P15-2DG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9753 € *
Standard delivery time from the manufacturer is: 28 Weeks
Pressure Sensor, BPS120-AD0P15-2DG, Bourns
Features
- Compensated digital output
- Ultra-low pressure sensing
- Digital I2C output
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital low pressure sensor | |
| measurement range | 0-0.15 psi (0-10.3 mbar/0-1.03 KPa) | |
| Voltage | 2.7-5.5 V | |
| Assembly | SMD | |
| Enclosure | SMD-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |