BPS110-AD01P0-2DG | Bourns Electronics GmbH
Analog low pressure sensor, 0-1 psi (0-68.9 mbar/0-6.89 kPa), 2.7-5.5 V, BPS110-AD01P0-2DG, SMD-8, -40 to 85 °C, BPS110-AD01P0-2DG
Order No.: 24S9661
EAN: 4099889456035
MPN:
BPS110-AD01P0-2DG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9753 € *
Standard delivery time from the manufacturer is: 28 Weeks
Pressure Sensor, BPS110-AD01P0-2DG, Bourns
Features
- Compensated analog output
- Ultra-low pressure sensing
- Gauge and differential types
- For use in clean, dry air and non-corrosive gas environments
- Tape and reel packaging
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog low pressure sensor | |
| measurement range | 0-1 psi (0-68.9 mbar/0-6.89 kPa) | |
| Voltage | 2.7-5.5 V | |
| Assembly | SMD | |
| Enclosure | SMD-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |