3382G-1-502G | Bourns Electronics GmbH
Angle sensor, analog, 5 kΩ, setting angle 330 °, 16 V, 3382G-1-502G, SMD-4, -40 to 120 °C, 3382G-1-502G
Order No.: 06E1243
EAN: 4099889457995
MPN:
3382G-1-502G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 18 Weeks
Rotary Sensor, 3382G-1-502G, Bourns
Features
- Surface mount and through-hole versions
- 12 mm Square / Dustproof
- One million rotational cycles
- Thin profile
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle sensor, analog, 5 kΩ | |
| measurement range | setting angle 330 ° | |
| Voltage | 16 V | |
| Assembly | SMD | |
| Enclosure | SMD-4 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |