7829S-1-023LF | Bourns Electronics GmbH

Rotary switch, 1 pole, 2 stage, On-On, 100 mA, 16 V, 7829S-1-023LF

Order No.: 78E6297
EAN: 4099879943514
MPN:
7829S-1-023LF
Series: 7829
7829S-1-023LF Bourns Electronics GmbH Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
866.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
2.1658 €

Rotary switch, 7829S-1-023LF, Bourns Electronics GmbH

This rotary switch is a single pole/double throw type with rugged construction. It is vertical adjusted and board washable.

Features

  • Wave solderable
  • RoHS compliant
Technical specifications
Filter Property Value
Product type rotary switch
Pin number 1 pole
Shift position On-On
Number of steps 2
Connection PCB connection
switching current 100 mA
Rated voltage 16 V
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin MX
Original Packaging Reel with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes