7829H-1-023LF | Bourns Electronics GmbH
Rotary switch, 1 pole, 2 stage, On-On, 100 mA, 16 V, 7829H-1-023LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 11 Weeks
Rotary switch, 7829H-1-023LF, Bourns Electronics GmbH
This rotary switch is a single pole/double throw type with rugged construction. It is vertical adjusted and board washable.
Features
- Wave solderable
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary switch | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Number of steps | 2 | |
| Connection | PCB connection | |
| switching current | 100 mA | |
| Rated voltage | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 2 |
| Country of origin | MX |
| Original Packaging | Reel with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |