7814J-1-023E | Bourns Electronics GmbH

SMD rotary switch, 1 pole, 2 stage, On-On, 100 mA, 16 V, 7814J-1-023E

Order No.: 78E6291
EAN: 4099879943453
MPN:
7814J-1-023E
Series: 7814
7814J-1-023E Bourns Electronics GmbH Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
731.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.4637 €

Rotary switch, 7814J-1-023E, Bourns Electronics GmbH

This rotary switch is a single pole/double throw type that is designed to be compatible with most surface mount manufacturing processes and with popular vacuum pick-and place equipment.

Technical specifications
Filter Property Value
Product type SMD rotary switch
Pin number 1 pole
Shift position On-On
Number of steps 2
Connection SMD
switching current 100 mA
Rated voltage 16 V
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin TW
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes