7813J-1-023E | Bourns Electronics GmbH

SMD rotary switch, 1 pole, 2 stage, On-On, 100 mA, 16 V, 7813J-1-023E

Order No.: 78E6283
EAN: 4099879943378
MPN:
7813J-1-023E
Series: 7813
7813J-1-023E Bourns Electronics GmbH Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3923 €

Rotary switch, 7813J-1-023E, Bourns Electronics GmbH

This rotary switch is a single pole/double throw type that is designed to be compatible with most surface mount manufacturing processes.

Technical specifications
Filter Property Value
Product type SMD rotary switch
Pin number 1 pole
Shift position On-On
Number of steps 2
Connection SMD
switching current 100 mA
Rated voltage 16 V
Logistics
Property Value
Customs tariff number 94054990
MSL MSL 2
Country of origin TW
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes