PWR263S-20-LAB1 | Bourns Electronics GmbH
SMD-Thick film resistor, TO-263, 20 W, PWR263S-20-LAB1
Order No.: 07E7377
EAN: 4099879762153
MPN:
PWR263S-20-LAB1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.1865 € *
Standard delivery time from the manufacturer is: 35 Weeks
SMD Thick film resistor, PWR263S-20-LAB1, Bourns
SMD-Thick film resistor, TO-263, 20 W
Features
- Low inductance
- Resistor electrically isolated from the back plate
- High power rating
- Compatible with lead free solder reflow temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Assembly | PCB mounting | |
| resistance values | 1 Ω to 1 kΩ | |
| Tolerance | ±1 % | |
| Leistungsbereich | 20 W | |
| Temperature coefficient | ±100 ppm/°C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| MSL | MSL 1 |
| Original Packaging | Bar with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |