CAY16-49R9F4LF | Bourns Electronics GmbH

Resistor network, SMD 1206, 49.9 Ω, 62.5 mW, ±1 %, 4 resistors, CAY16-49R9F4LF

Order No.: 06E8129
EAN: 4099879756145
MPN:
CAY16-49R9F4LF
Series: CAY16
CAY16-49R9F4LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
124.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0250 €
Technical specifications
Filter Property Value
ohmic resistance 49.9 Ω
Tolerance ±1 %
Power 62.5 mW
Assembly SMD
Enclosure SMD 1206
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 125 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes