CAY10-202J4LF | Bourns Electronics GmbH

Resistor network, SMD 0804, 2 kΩ, 62.5 mW, ±5 %, 4 resistors, CAY10-202J4LF

Order No.: 06E7771
EAN: 4099879754196
MPN:
CAY10-202J4LF
CAY10-202J4LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0678 €
Technical specifications
Filter Property Value
ohmic resistance 2 kΩ
Tolerance ±5 %
Power 62.5 mW
Assembly SMD
Enclosure SMD 0804
Number of resistors 4
Temperature coefficient ±250 ppm/°C
max. operating temperature 125 °C
Length 2 mm
Width 1 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes