CAY06-330J2AS | Bourns Electronics GmbH

Resistor network, SMD 0302, 33 Ω, 31 mW, ±5 %, 2 resistors, CAY06-330J2AS

Order No.: 06E7735
EAN: 4099879754066
MPN:
CAY06-330J2AS
CAY06-330J2AS Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4,284.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0857 €
Technical specifications
Filter Property Value
ohmic resistance 33 Ω
Tolerance ±5 %
Power 31 mW
Assembly SMD
Enclosure SMD 0302
Number of resistors 2
Temperature coefficient ±200 ppm/°C
max. operating temperature 125 °C
Length 0.85 mm
Width 0.6 mm
Height 0.4 mm
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes