CAT16-6811F4LF | Bourns Electronics GmbH

Resistor network, SMD 1206, 6.81 kΩ, 62.5 mW, ±1 %, 4 resistors, CAT16-6811F4LF

Order No.: 06E7608
EAN: 4099879752840
MPN:
CAT16-6811F4LF
CAT16-6811F4LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0476 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
238.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0476 €
Technical specifications
Filter Property Value
ohmic resistance 6.81 kΩ
Tolerance ±1 %
Power 62.5 mW
Assembly SMD
Enclosure SMD 1206
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 125 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes