CAT16-6802F4LF | Bourns Electronics GmbH
Resistor network, SMD 1206, 68 kΩ, 62.5 mW, ±1 %, 4 resistors, CAT16-6802F4LF
Order No.: 06E7605
EAN: 4099879752819
MPN:
CAT16-6802F4LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0476 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 68 kΩ | |
| Tolerance | ±1 % | |
| Power | 62.5 mW | |
| Assembly | SMD | |
| Enclosure | SMD 1206 | |
| Number of resistors | 4 | |
| Temperature coefficient | ±200 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85331000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |