CAT16-101J4LF | Bourns Electronics GmbH
Resistor network, SMD, 100 Ω, 0.0625 W, ±5 %, 4 resistors, CAT16-101J4LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD resistor network, CAT16-101J4LF, Bourns
Features
- RoHS compliant
- Convex and concave terminals
- 2, 4 or 8 isolated elements available
- Resistance tolerance ±1 % and ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 Ω | |
| Tolerance | ±5 % | |
| Power | 0.0625 W | |
| Assembly | SMD | |
| Enclosure | SMD | |
| Number of resistors | 4 | |
| Temperature coefficient | ±200 ppm/°C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85331000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |