4820P-T01-102LF | Bourns Electronics GmbH

Resistor network, SOIC-20, 1 kΩ, 160 mW, ±2 %, 10 resistors, 4820P-T01-102LF

Order No.: 06E6801
EAN: 4099879749314
MPN:
4820P-T01-102LF
4820P-T01-102LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,332.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.1662 €
Technical specifications
Filter Property Value
ohmic resistance 1 kΩ
Tolerance ±2 %
Power 160 mW
Assembly SMD
Enclosure SOIC-20
Number of resistors 10
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 13.72 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
Country of origin CR
Customs tariff number 85331000
Original Packaging Bar with 40 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead