4820P-3-221/331 | Bourns Electronics GmbH

Resistor network, SOIC-20, 80 mW, ±2 %, 36 resistors, 4820P-3-221/331

Order No.: 06E6786
EAN: 4099879749222
MPN:
4820P-3-221/331
4820P-3-221/331 Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,594.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.2971 €
Technical specifications
Filter Property Value
Tolerance ±2 %
Power 80 mW
Assembly SMD
Enclosure SOIC-20
Number of resistors 36
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 13.72 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No
SVHC free No