4818P-2-472LF | Bourns Electronics GmbH

Resistor network, SOIC-18, 4.7 kΩ, 80 mW, ±2 %, 17 resistors, 4818P-2-472LF

Order No.: 06E6644
EAN: 4099879748140
MPN:
4818P-2-472LF
4818P-2-472LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,094.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.0472 €
Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±2 %
Power 80 mW
Assembly SMD
Enclosure SOIC-18
Number of resistors 17
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 12.45 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No