4818P-2-121 | Bourns Electronics GmbH

Resistor network, SOIC-18, 120 Ω, 80 mW, ±2 %, 17 resistors, 4818P-2-121

Order No.: 06E6634
EAN: 4099879748058
MPN:
4818P-2-121
4818P-2-121 Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,118.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.0591 €
Technical specifications
Filter Property Value
ohmic resistance 120 Ω
Tolerance ±2 %
Power 80 mW
Assembly SMD
Enclosure SOIC-18
Number of resistors 17
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 12.45 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No
SVHC free No