4818P-1-104LF | Bourns Electronics GmbH

Resistor network, SOIC-18, 100 kΩ, 160 mW, ±2 %, 9 resistors, 4818P-1-104LF

Order No.: 06E6625
EAN: 4099879747983
MPN:
4818P-1-104LF
4818P-1-104LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,094.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.0472 €
Technical specifications
Filter Property Value
ohmic resistance 100 kΩ
Tolerance ±2 %
Power 160 mW
Assembly SMD
Enclosure SOIC-18
Number of resistors 9
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 12.45 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No