4816P-T03-221/271L | Bourns Electronics GmbH

Resistor network, SOIC-16, 80 mW, ±2 %, 28 resistors, 4816P-T03-221/271L

Order No.: 06E6607
EAN: 4099879747846
MPN:
4816P-T03-221/271L
4816P-T03-221/271L Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,689.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.3447 €
Technical specifications
Filter Property Value
Tolerance ±2 %
Power 80 mW
Assembly SMD
Enclosure SOIC-16
Number of resistors 28
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 11.18 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 50 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No