4816P-R2R-501LF | Bourns Electronics GmbH

Resistor network, SOIC-16, 500 Ω, 125 mW, ±2 %, 16 resistors, 4816P-R2R-501LF

Order No.: 06E6317
EAN: 4099879745132
MPN:
4816P-R2R-501LF
4816P-R2R-501LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.3566 €
Technical specifications
Filter Property Value
ohmic resistance 500 Ω
Tolerance ±2 %
Power 125 mW
Assembly SMD
Enclosure SOIC-16
Number of resistors 16
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 11.18 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Country of origin CR
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No