4816P-2-221F | Bourns Electronics GmbH

Resistor network, SOIC-16, 220 Ω, 80 mW, ±1 %, 15 resistors, 4816P-2-221F

Order No.: 06E6178
EAN: 4099879743848
MPN:
4816P-2-221F
4816P-2-221F Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.1424 €
Technical specifications
Filter Property Value
ohmic resistance 220 Ω
Tolerance ±1 %
Power 80 mW
Assembly SMD
Enclosure SOIC-16
Number of resistors 15
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 11.18 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No