4816P-2-203D | Bourns Electronics GmbH

Resistor network, SOIC-16, 20 kΩ, 80 mW, ±0.5 %, 15 resistors, 4816P-2-203D

Order No.: 06E6173
EAN: 4099879743800
MPN:
4816P-2-203D
4816P-2-203D Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,451.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.7259 €
Technical specifications
Filter Property Value
ohmic resistance 20 kΩ
Tolerance ±0.5 %
Power 80 mW
Assembly SMD
Enclosure SOIC-16
Number of resistors 15
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 11.18 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No