4816P-1-822LF | Bourns Electronics GmbH

Resistor network, SOIC-16, 8.2 kΩ, 160 mW, ±2 %, 8 resistors, 4816P-1-822LF

Order No.: 06E6121
EAN: 4099879743305
MPN:
4816P-1-822LF
4816P-1-822LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,927.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.9639 €
Technical specifications
Filter Property Value
ohmic resistance 8.2 kΩ
Tolerance ±2 %
Power 160 mW
Assembly SMD
Enclosure SOIC-16
Number of resistors 8
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 11.18 mm
Width 5.59 mm
Height 2.03 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85331000
Original Packaging Reel with 2,000 pieces
Country of origin CR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead