4816P-1-753F | Bourns Electronics GmbH
Resistor network, SOIC-16, 75 kΩ, 160 mW, ±1 %, 8 resistors, 4816P-1-753F
Order No.: 06E6114
EAN: 4099879743237
MPN:
4816P-1-753F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 13 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 75 kΩ | |
| Tolerance | ±1 % | |
| Power | 160 mW | |
| Assembly | SMD | |
| Enclosure | SOIC-16 | |
| Number of resistors | 8 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 11.18 mm | |
| Width | 5.59 mm | |
| Height | 2.03 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |